LMR-400-DB-NFBH-BMRA(QTY:3M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-NFBH-SF(QTY:150ft)

DigiKey Part Number
4613-RG213-NFBH-SF(QTY:150ft)-ND
Manufacturer
Manufacturer Product Number
RG213-NFBH-SF(QTY:150ft)
Description
COAX CBL N-TYPE TO SMA 150'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-213 1800.0" (45.7m) 150.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to SMA
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1800.0" (45.7m) 150.0'
Cable Type
RG-213
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-20°C ~ 80°C
In-Stock: 10,000
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$256.05000$256.05
10$244.40900$2,444.09
25$232.77000$5,819.25