
RG213-NFBH-NF(QTY:50M) | |
---|---|
DigiKey Part Number | 4613-RG213-NFBH-NF(QTY:50M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NFBH-NF(QTY:50M) |
Description | COAX CBL N-TYPE TO N-TYPE 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-213 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1968.5" (50.0m) 164.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $274.37000 | $274.37 |
10 | $261.90200 | $2,619.02 |
25 | $249.43000 | $6,235.75 |