
RG213-NF-BM(QTY:70M) | |
---|---|
DigiKey Part Number | 4613-RG213-NF-BM(QTY:70M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NF-BM(QTY:70M) |
Description | COAX CBL N-TYPE TO BNC 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-213 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2755.9" (70.0m) 229.7' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $364.35000 | $364.35 |
10 | $347.79200 | $3,477.92 |
25 | $331.23000 | $8,280.75 |