
RG213-BMRA-SFRP(QTY:90ft) | |
---|---|
DigiKey Part Number | 4613-RG213-BMRA-SFRP(QTY:90ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-BMRA-SFRP(QTY:90ft) |
Description | COAX CBL BNC TO RP-SMA 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to RP-SMA RG-213 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to RP-SMA | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $173.55000 | $173.55 |
10 | $165.65900 | $1,656.59 |
25 | $157.77000 | $3,944.25 |