
RG213-BF-716M(QTY:8M) | |
---|---|
DigiKey Part Number | 4613-RG213-BF-716M(QTY:8M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-BF-716M(QTY:8M) |
Description | COAX CBL BNC TO 7/16 DIN 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to 7/16 DIN RG-213 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to 7/16 DIN | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 315.0" (8.0m) 26.2' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.42000 | $85.42 |
10 | $81.53300 | $815.33 |
25 | $77.65000 | $1,941.25 |