
RG213-716M-SFRP(QTY:4M) | |
---|---|
DigiKey Part Number | 4613-RG213-716M-SFRP(QTY:4M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-716M-SFRP(QTY:4M) |
Description | COAX CBL 7/16 DIN TO RP-SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to RP-SMA RG-213 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to RP-SMA | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.42000 | $67.42 |
10 | $64.35500 | $643.55 |
25 | $61.29000 | $1,532.25 |