
RG213-716M-BF(QTY:11ft) | |
---|---|
DigiKey Part Number | 4613-RG213-716M-BF(QTY:11ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-716M-BF(QTY:11ft) |
Description | COAX CBL 7/16 DIN TO BNC 11' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to BNC RG-213 132.0" (3.4m) 11.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to BNC | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 132.0" (3.4m) 11.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.92000 | $64.92 |
10 | $61.97100 | $619.71 |
25 | $59.02000 | $1,475.50 |