
RG213-716FC-NFBH(QTY:45M) | |
---|---|
DigiKey Part Number | 4613-RG213-716FC-NFBH(QTY:45M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-716FC-NFBH(QTY:45M) |
Description | COAX CBL 7/16 DIN TO N-TYPE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type RG-213 1771.7" (45.0m) 147.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to N-Type | |
1st Connector | 7/16 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 1771.7" (45.0m) 147.6' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $251.88000 | $251.88 |
10 | $240.42900 | $2,404.29 |
25 | $228.98000 | $5,724.50 |