
RG213-716FC-4195M(QTY:12ft) | |
---|---|
DigiKey Part Number | 4613-RG213-716FC-4195M(QTY:12ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-716FC-4195M(QTY:12ft) |
Description | COAX CBL 7/16 DIN TO 4.1/9.5 12' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 4.1/9.5 RG-213 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to 4.1/9.5 | |
1st Connector | 7/16 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.30000 | $66.30 |
10 | $63.28400 | $632.84 |
25 | $60.27000 | $1,506.75 |