
RG142-UM-UM(QTY:35FT) | |
---|---|
DigiKey Part Number | 4613-RG142-UM-UM(QTY:35FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-UM-UM(QTY:35FT) |
Description | COAX CBL UHF TO UHF 35' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-142 420.0" (10.7m) 35.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 420.0" (10.7m) 35.0' | |
Cable Type | RG-142 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.55000 | $105.55 |
10 | $100.52000 | $1,005.20 |
25 | $95.50000 | $2,387.50 |
100 | $90.47000 | $9,047.00 |