LMR-400-NFBH-UM(QTY:17M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-UM-NFBH(QTY:20m)

DigiKey Part Number
4613-RG142-UM-NFBH(QTY:20m)-ND
Manufacturer
Manufacturer Product Number
RG142-UM-NFBH(QTY:20m)
Description
COAX CBL UHF TO N-TYPE 65.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to N-Type RG-142 787.4" (20.0m) 65.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
UHF to N-Type
1st Connector
UHF Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
787.4" (20.0m) 65.6'
Cable Type
RG-142
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$185.02000$185.02
10$176.61000$1,766.10
25$168.20000$4,205.00