
RG142-SM-UM(QTY:30m) | |
---|---|
DigiKey Part Number | 4613-RG142-SM-UM(QTY:30m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-SM-UM(QTY:30m) |
Description | COAX CBL SMA TO UHF 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF RG-142 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $260.48000 | $260.48 |
10 | $248.64000 | $2,486.40 |
25 | $236.80000 | $5,920.00 |