
RG142-4.3/10M-SFRP(QTY:20m) | |
---|---|
DigiKey Part Number | 4613-RG142-4.3/10M-SFRP(QTY:20m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-4.3/10M-SFRP(QTY:20m) |
Description | RG142 Assy 4.3/10M-RP SMA MALE F |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to RP-SMA RG-142 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | 4.3/10 to RP-SMA | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 787.4" (20.0m) 65.6' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $185.02000 | $185.02 |
10 | $176.61000 | $1,766.10 |
25 | $168.20000 | $4,205.00 |