
RG141-UM-SFRP(QTY:15m) | |
---|---|
DigiKey Part Number | 4613-RG141-UM-SFRP(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-UM-SFRP(QTY:15m) |
Description | COAX CBL RP-SMA TO UHF 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to UHF RG-141 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.29000 | $147.29 |
10 | $140.59500 | $1,405.95 |
25 | $133.90000 | $3,347.50 |