
RG141-TFBH-SM(QTY:50m) | |
---|---|
DigiKey Part Number | 4613-RG141-TFBH-SM(QTY:50m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-TFBH-SM(QTY:50m) |
Description | COAX CBL TNC TO SMA 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-141 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1968.5" (50.0m) 164.0' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $411.40000 | $411.40 |
10 | $392.70000 | $3,927.00 |
25 | $374.00000 | $9,350.00 |