
RG141-SFRP-SFRP(QTY:9m) | |
---|---|
DigiKey Part Number | 4613-RG141-SFRP-SFRP(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-SFRP-SFRP(QTY:9m) |
Description | COAX CBL RP-SMA TO RP-SMA 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-141 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.01000 | $102.01 |
10 | $97.37700 | $973.77 |
25 | $92.74000 | $2,318.50 |