
RG141-QM-TFBH(QTY:200m) | |
---|---|
DigiKey Part Number | 4613-RG141-QM-TFBH(QTY:200m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-QM-TFBH(QTY:200m) |
Description | COAX CBL QMA TO TNC 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to TNC RG-141 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | QMA to TNC | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 7874.0" (200.0m) 656.2' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,543.30000 | $1,543.30 |
10 | $1,473.15000 | $14,731.50 |
25 | $1,403.00000 | $35,075.00 |