
RG141-NFBH-TMRP(QTY:500m) | |
---|---|
DigiKey Part Number | 4613-RG141-NFBH-TMRP(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-NFBH-TMRP(QTY:500m) |
Description | COAX CBL RP-TNC TO N-TYPE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to N-Type RG-141 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-TNC to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-TNC Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19685.0" (500.0m) 1640.4' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,807.10000 | $3,807.10 |
10 | $3,634.05000 | $36,340.50 |
25 | $3,461.00000 | $86,525.00 |