LMR-400-NM-NMRA(QTY:45m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-600-NM-NMRA(QTY:3ft)

DigiKey Part Number
4613-LMR-600-NM-NMRA(QTY:3ft)-ND
Manufacturer
Manufacturer Product Number
LMR-600-NM-NMRA(QTY:3ft)
Description
COAX CBL N-TYPE TO N-TYPE 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 600 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
LMR 600
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Operating Temperature
-40°C ~ 85°C
In-Stock: 9,997
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$84.34000$84.34
10$80.32500$803.25
25$76.50000$1,912.50