
LMR-400-UM-NMRA(QTY:11M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-UM-NMRA(QTY:11M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UM-NMRA(QTY:11M) |
Description | COAX CBL UHF TO N-TYPE 36.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type LMR 400 433.1" (11.0m) 36.1' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to N-Type | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 433.1" (11.0m) 36.1' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.07000 | $121.07 |
10 | $115.56300 | $1,155.63 |
25 | $110.06000 | $2,751.50 |