
LMR-400-UF-TMRA-SFRP(QTY:4ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-UF-TMRA-SFRP(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-TMRA-SFRP(QTY:4ft) |
Description | COAX CABLE TNC TO SMA 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.20000 | $63.20 |
10 | $60.32300 | $603.23 |
25 | $57.45000 | $1,436.25 |