
LMR-400-TM-NM(QTY:9ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-TM-NM(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TM-NM(QTY:9ft) |
Description | COAX CBL TNC TO N-TYPE 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 400 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.31000 | $68.31 |
10 | $65.20500 | $652.05 |
25 | $62.10000 | $1,552.50 |