
LMR-400-TF-SMRA(QTY:4M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-TF-SMRA(QTY:4M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TF-SMRA(QTY:4M) |
Description | COAX CBL SMA TO TNC 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.87000 | $75.87 |
10 | $72.41900 | $724.19 |
25 | $68.97000 | $1,724.25 |