
LMR-400-TF-SF(QTY:30M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-TF-SF(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TF-SF(QTY:30M) |
Description | COAX CBL TNC TO SMA 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 400 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $243.75000 | $243.75 |
10 | $232.67000 | $2,326.70 |
25 | $221.59000 | $5,539.75 |