
LMR-400-TF-NMRA(QTY:8M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-TF-NMRA(QTY:8M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TF-NMRA(QTY:8M) |
Description | COAX CBL TNC TO N-TYPE 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 400 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 315.0" (8.0m) 26.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.70000 | $101.70 |
10 | $97.07300 | $970.73 |
25 | $92.45000 | $2,311.25 |