
LMR-400-SMRP-SMRA(QTY:25ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-SMRP-SMRA(QTY:25ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SMRP-SMRA(QTY:25ft) |
Description | COAX CBL RP-SMA TO SMA 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 400 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.81000 | $99.81 |
10 | $95.27700 | $952.77 |
25 | $90.74000 | $2,268.50 |