
LMR-400-SMRA-TM(QTY:1ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-SMRA-TM(QTY:1ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SMRA-TM(QTY:1ft) |
Description | COAX CBL SMA TO TNC 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.56000 | $52.56 |
10 | $50.16900 | $501.69 |
25 | $47.78000 | $1,194.50 |