
LMR-400-SMRA-TM(QTY:12M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-SMRA-TM(QTY:12M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SMRA-TM(QTY:12M) |
Description | COAX CBL SMA TO TNC 39.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 472.4" (12.0m) 39.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 472.4" (12.0m) 39.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.52000 | $127.52 |
10 | $121.72700 | $1,217.27 |
25 | $115.93000 | $2,898.25 |