
LMR-400-SFRP-BF(QTY:16M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-SFRP-BF(QTY:16M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SFRP-BF(QTY:16M) |
Description | COAX CBL RP-SMA TO BNC 52.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to BNC LMR 400 629.9" (16.0m) 52.5' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to BNC | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 629.9" (16.0m) 52.5' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.35000 | $153.35 |
10 | $146.38100 | $1,463.81 |
25 | $139.41000 | $3,485.25 |