
LMR-400-SF-UMRA(QTY:80ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-SF-UMRA(QTY:80ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SF-UMRA(QTY:80ft) |
Description | COAX CBL SMA TO UHF 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF LMR 400 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $208.11000 | $208.11 |
10 | $198.65000 | $1,986.50 |
25 | $189.19000 | $4,729.75 |