
LMR-400-NM-BF(QTY:18M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-NM-BF(QTY:18M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NM-BF(QTY:18M) |
Description | COAX CBL N-TYPE TO BNC 59.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC LMR 400 708.7" (18.0m) 59.1' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 708.7" (18.0m) 59.1' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.27000 | $166.27 |
10 | $158.70800 | $1,587.08 |
25 | $151.15000 | $3,778.75 |