
LMR-400-NFBH-SFRP(QTY:45M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-NFBH-SFRP(QTY:45M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NFBH-SFRP(QTY:45M) |
Description | COAX CBL RP-SMA TO N-TYPE 147.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 400 1771.7" (45.0m) 147.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1771.7" (45.0m) 147.6' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $340.60000 | $340.60 |
10 | $325.12200 | $3,251.22 |
25 | $309.64000 | $7,741.00 |