
LMR-400-LSZH-UMRA-SMRP(QTY:10M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-UMRA-SMRP(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-UMRA-SMRP(QTY:10M) |
Description | COAX CBL UHF TO RP-SMA 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to RP-SMA LMR 400 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to RP-SMA | |
1st Connector | UHF Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.42000 | $129.42 |
10 | $123.53300 | $1,235.33 |
25 | $117.65000 | $2,941.25 |