
LMR-400-LSZH-TMRA-TM(QTY:18ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-TMRA-TM(QTY:18ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-TMRA-TM(QTY:18ft) |
Description | COAX CBL TNC TO TNC 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 216.5" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 216.5" (5.5m) 18.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.54000 | $100.54 |
10 | $95.97000 | $959.70 |
25 | $91.40000 | $2,285.00 |