
LMR-400-LSZH-TMRA-SF(QTY:5ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-TMRA-SF(QTY:5ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-TMRA-SF(QTY:5ft) |
Description | COAX CABLE TNC TO SMA 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.80000 | $69.80 |
10 | $66.62300 | $666.23 |
25 | $63.45000 | $1,586.25 |