
LMR-400-LSZH-TM-SF(QTY:7ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-TM-SF(QTY:7ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-TM-SF(QTY:7ft) |
Description | COAX CABLE TNC TO SMA 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 400 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 84.0" (2.1m) 7.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.53000 | $74.53 |
10 | $71.13800 | $711.38 |
25 | $67.75000 | $1,693.75 |