
LMR-400-LSZH-TF-4195M(QTY:9M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-TF-4195M(QTY:9M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-TF-4195M(QTY:9M) |
Description | COAX CBL TNC TO 4.1/9.5 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to 4.1/9.5 LMR 400 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to 4.1/9.5 | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.27000 | $122.27 |
10 | $116.70800 | $1,167.08 |
25 | $111.15000 | $2,778.75 |