
LMR-400-LSZH-SMRP-NF(QTY:12M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SMRP-NF(QTY:12M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SMRP-NF(QTY:12M) |
Description | COAX CBL RP-SMA TO N-TYPE 39.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 400 472.4" (12.0m) 39.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 472.4" (12.0m) 39.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.72000 | $143.72 |
10 | $137.18300 | $1,371.83 |
25 | $130.65000 | $3,266.25 |