
LMR-400-LSZH-SMRA-NMRA(QTY:4ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SMRA-NMRA(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SMRA-NMRA(QTY:4ft) |
Description | COAX CBL SMA TO N-TYPE 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.43000 | $67.43 |
10 | $64.36500 | $643.65 |
25 | $61.30000 | $1,532.50 |