
LMR-400-LSZH-SFRP-UM(QTY:18M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SFRP-UM(QTY:18M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SFRP-UM(QTY:18M) |
Description | COAX CBL RP-SMA TO UHF 59.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to UHF LMR 400 708.7" (18.0m) 59.1' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to UHF | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 708.7" (18.0m) 59.1' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $186.62000 | $186.62 |
10 | $178.13300 | $1,781.33 |
25 | $169.65000 | $4,241.25 |