
LMR-400-LSZH-NMRA-716FC(QTY:100ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-NMRA-716FC(QTY:100ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-NMRA-716FC(QTY:100ft) |
Description | COAX CBL N-TYPE TO 7/16 DIN 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to 7/16 DIN LMR 400 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to 7/16 DIN | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $294.47000 | $294.47 |
10 | $281.08500 | $2,810.85 |
25 | $267.70000 | $6,692.50 |