
LMR-400-LSZH-NF-SF(QTY:25ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-NF-SF(QTY:25ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-NF-SF(QTY:25ft) |
Description | COAX CBL N-TYPE TO SMA 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA LMR 400 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.10000 | $117.10 |
10 | $111.77300 | $1,117.73 |
25 | $106.45000 | $2,661.25 |