
LMR-400-LSZH-NF-NFBH(QTY:9ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-NF-NFBH(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-NF-NFBH(QTY:9ft) |
Description | COAX CBL N-TYPE TO N-TYPE 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.26000 | $79.26 |
10 | $75.65300 | $756.53 |
25 | $72.05000 | $1,801.25 |