
LMR-400-LSZH-BM-SMRP(QTY:7M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-BM-SMRP(QTY:7M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-BM-SMRP(QTY:7M) |
Description | COAX CBL BNC TO RP-SMA 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to RP-SMA LMR 400 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to RP-SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 275.6" (7.0m) 23.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.97000 | $107.97 |
10 | $103.05800 | $1,030.58 |
25 | $98.15000 | $2,453.75 |