
LMR-400-LSZH-716M-BF(QTY:30M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-716M-BF(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-716M-BF(QTY:30M) |
Description | COAX CBL 7/16 DIN TO BNC 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to BNC LMR 400 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to BNC | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $272.42000 | $272.42 |
10 | $260.03300 | $2,600.33 |
25 | $247.65000 | $6,191.25 |