
LMR-400-LSZH-716FC-TF(QTY:3ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-716FC-TF(QTY:3ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-716FC-TF(QTY:3ft) |
Description | COAX CBL 7/16 DIN TO TNC 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to TNC LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to TNC | |
1st Connector | 7/16 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.07000 | $65.07 |
10 | $62.10800 | $621.08 |
25 | $59.15000 | $1,478.75 |