
LMR-400-LSZH-716FC-SMRA(QTY:70M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-716FC-SMRA(QTY:70M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-716FC-SMRA(QTY:70M) |
Description | COAX CBL 7/16 DIN TO SMA 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to SMA LMR 400 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to SMA | |
1st Connector | 7/16 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 2755.9" (70.0m) 229.7' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $558.42000 | $558.42 |
10 | $533.03300 | $5,330.33 |
25 | $507.65000 | $12,691.25 |