
LMR-400-LSZH-4310M-BM(QTY:11M) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-4310M-BM(QTY:11M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-4310M-BM(QTY:11M) |
Description | COAX CBL 4.3/10 TO BNC 36.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to BNC LMR 400 433.1" (11.0m) 36.1' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 4.3/10 to BNC | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 433.1" (11.0m) 36.1' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.57000 | $136.57 |
10 | $130.35800 | $1,303.58 |
25 | $124.15000 | $3,103.75 |