
LMR-400-LSZH-4195M-716FC(QTY:8ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-4195M-716FC(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-4195M-716FC(QTY:8ft) |
Description | COAX CBL 4.1/9.5 TO 7/16 DIN 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to 7/16 DIN LMR 400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/9.5 to 7/16 DIN | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $247.17000 | $247.17 |
10 | $235.93500 | $2,359.35 |
25 | $224.70000 | $5,617.50 |