
LMR-400-FR-TMRA-716FC(QTY:13ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-FR-TMRA-716FC(QTY:13ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-TMRA-716FC(QTY:13ft) |
Description | COAX CBL TNC TO 7/16 DIN 13' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to 7/16 DIN LMR 400 156.0" (3.9m) 13.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to 7/16 DIN | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 156.0" (3.9m) 13.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.03000 | $92.03 |
10 | $87.84300 | $878.43 |
25 | $83.66000 | $2,091.50 |